
9-position SPST rotary DIP switch featuring a raised rocker actuator. This through-hole mounted component offers PC pin termination with a 2.54mm terminal pitch. It is rated for 0.15A and 30VDC, with a mechanical and electrical life of 2000 cycles per switch. Constructed with a thermoplastic body and copper alloy contacts plated in gold and nickel, it operates within a temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Grayhill 76SB09 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Length | 0.58mm |
| Actuator Type | Rocker |
| Body Material | Thermoplastic |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Nickel |
| Electrical Life | 2000Cycles |
| Height | 6.27mm |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 2000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Positions | 9 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | 76 |
| Terminal Pitch | 2.54mm |
| Termination | PC Pin |
| Throw Configuration | SPST |
| DC Rated Voltage | 30V |
| Washable | No |
| Width | 24.9mm |
| RoHS | Not Compliant |
Download the complete datasheet for Grayhill 76SB09 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
