
9-position SPST rotary DIP switch featuring a raised rocker actuator. Rated for 0.15A at 30VDC with a 2.54mm terminal pitch. Constructed with a thermoplastic body and copper alloy contacts plated with gold and nickel. Offers a mechanical and electrical life of 2000 cycles, operating between -40°C and 85°C. Through-hole mounting with straight PC pin termination, this RoHS compliant component is washable.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Grayhill 76SB09ST datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Length | 0.58mm |
| Actuator Type | Rocker |
| Body Material | Thermoplastic |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Nickel |
| Current Rating | 150mA |
| Electrical Life | 2000Cycles |
| Lead Free | Lead Free |
| Length | 0.98inch |
| Max Current Rating | 150mA |
| Max Operating Temperature | 85°C |
| Mechanical Life | 2000Cycles |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 30V |
| Mount | Through Hole |
| Number of Positions | 9 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Pitch | 0.1inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 76 |
| Terminal Pitch | 2.54mm |
| Termination | PC Pins |
| Throw Configuration | SPST |
| DC Rated Voltage | 30V |
| Washable | Yes |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 76SB09ST to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
