
10-position SPST rotary and slide actuator DIP switch featuring a raised rocker actuator. This through-hole mounted component offers PC pin termination with a 2.54mm terminal pitch and a straight orientation. It operates with a 0.15A current rating and a 30VDC voltage rating, boasting a mechanical and electrical life of 2000 cycles per switch. Constructed with a thermoplastic body and copper alloy contacts plated with gold and nickel, it operates within a temperature range of -40°C to 85°C.
Grayhill 76SB10S technical specifications.
| Actuator Length | 0.58mm |
| Actuator Type | Rocker |
| Body Material | Thermoplastic |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Nickel |
| Electrical Life | 2000Cycles |
| Height | 6.27mm |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 2000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Positions | 10 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | 76 |
| Terminal Pitch | 2.54mm |
| Termination | PC Pin |
| Throw Configuration | SPST |
| DC Rated Voltage | 30V |
| Washable | Yes |
| Width | 27.4mm |
| RoHS | Not Compliant |
Download the complete datasheet for Grayhill 76SB10S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
