
SPST DIP switch featuring 10 positions and 10 circuits, with a raised rocker actuator. Offers a 150mA contact current rating and 30VDC voltage rating, with an electrical and mechanical life of 2000 cycles. Terminates via PC pins with a 2.54mm terminal pitch for through-hole PCB mounting. Constructed with a thermoplastic body and gold-plated copper alloy contacts, operating within a -40°C to 85°C temperature range.
Grayhill 76SB10ST technical specifications.
| Actuator Length | 0.58mm |
| Actuator Type | Rocker |
| Body Material | Thermoplastic |
| Contact Current Rating | 150mA |
| Contact Material | Copper Alloy, Gold |
| Contact Plating | Gold, Nickel |
| Depth | 9.65mm |
| Electrical Life | 2000Cycles |
| Lead Free | Lead Free |
| Length | 27.4mm |
| Max Current Rating | 150mA |
| Max Operating Temperature | 85°C |
| Mechanical Life | 2000Cycles |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 30V |
| Mount | Through Hole, PCB |
| Number of Circuits | 10 |
| Number of Positions | 10 |
| Number of Switches | 10 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Pitch | 0.1inch |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 76 |
| Terminal Pitch | 2.54mm |
| Termination | PC Pins |
| Throw Configuration | SPST |
| DC Rated Voltage | 30V |
| Washable | Yes |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 76SB10ST to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
