
SPDT DIP switch featuring a raised rocker actuator and 3 positions. Offers 0.15A current rating at 30VDC with a mechanical and electrical life of 2000 cycles. Constructed with a thermoplastic body and copper alloy contacts plated with gold and nickel. Designed for through-hole mounting with 0.1-inch pitch PC pins, suitable for wave soldering and washable applications. Operates within a temperature range of -40°C to 85°C and is RoHS compliant.
Sign in to ask questions about the Grayhill 76SC03ST datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Grayhill 76SC03ST technical specifications.
| Actuator Type | Rocker |
| Body Material | Thermoplastic |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Nickel |
| Current Rating | 150mA |
| Electrical Life | 2000Cycles |
| Lead Free | Lead Free |
| Length | 0.58inch |
| Max Current Rating | 150mA |
| Max Operating Temperature | 85°C |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 2000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Positions | 3 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Pitch | 0.1inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 76 |
| Termination | PC Pins |
| Throw Configuration | SPDT |
| DC Rated Voltage | 30V |
| Washable | Yes |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 76SC03ST to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
