
SPDT DIP switch featuring a 3-position raised rocker actuator. Rated for 0.15A at 30VDC with a 2000-cycle electrical and mechanical life. Utilizes gold and nickel plated copper alloy contacts and PC pin termination for through-hole mounting. Constructed with a thermoplastic body, this RoHS compliant component operates within a -40°C to 85°C temperature range.
Grayhill 76SC03T technical specifications.
| Actuator Length | 1.22mm |
| Actuator Type | Rocker |
| Body Material | Thermoplastic |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Nickel |
| Current Rating | 150mA |
| Electrical Life | 2000Cycles |
| Lead Free | Lead Free |
| Length | 0.58inch |
| Max Current Rating | 150mA |
| Max Operating Temperature | 85°C |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 2000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Positions | 3 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Pitch | 0.1inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 76 |
| Termination | PC Pins |
| Throw Configuration | SPDT |
| DC Rated Voltage | 30V |
| Washable | No |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 76SC03T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.