
DPDT slide DIP switch featuring a rocker actuator and solder terminals for through-hole mounting. Offers 1 circuit with 1 position, rated for 0.15A and 30VDC, with a mechanical and electrical life of 2000 cycles. Constructed with a thermoplastic body and copper alloy contacts plated in gold and nickel. Operating temperature range is -40°C to 85°C, with a terminal pitch of 2.54mm.
Grayhill 76SD01ST technical specifications.
| Actuator Length | 1.22mm |
| Actuator Type | Rocker |
| Body Material | Thermoplastic |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Nickel |
| Current Rating | 150mA |
| Depth | 9.65mm |
| Electrical Life | 2000Cycles |
| Lead Free | Lead Free |
| Length | 0.38inch |
| Max Current Rating | 150mA |
| Max Operating Temperature | 85°C |
| Mechanical Life | 2000Cycles |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 30V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Number of Positions | 1 |
| Orientation | Straight |
| Package Quantity | 27 |
| Packaging | Rail/Tube |
| Pitch | 0.1inch |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 76 |
| Terminal Pitch | 2.54mm |
| Termination | PC Pins |
| Throw Configuration | DPDT |
| DC Rated Voltage | 30V |
| Washable | Yes |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 76SD01ST to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
