
This 2-position SPDT DIP switch is rated for a maximum voltage of 30V and operates within a temperature range of -40°C to 85°C. It is designed for through-hole mounting and features PC pins for termination. The switch is not radiation hardened and is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Grayhill 76STC02 technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 30V |
| Mount | Through Hole |
| Number of Positions | 2 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | PC Pins |
| Throw Configuration | SPDT |
| RoHS | Not CompliantNo |
No datasheet is available for this part.
