
SPDT slide DIP switch featuring 2 circuits and 2 positions per circuit, with a latched actuator. Offers a 0.15A current rating and 30VDC voltage rating, utilizing gold/nickel plated copper alloy contacts. Designed for through-hole mounting with straight PC pin termination and a 0.1-inch pitch. Operates within a -40°C to 85°C temperature range, boasting 2000 electrical and mechanical life cycles.
Grayhill 76STC02T technical specifications.
| Actuator Length | 5.08mm |
| Actuator Type | Toggle |
| Body Material | Thermoplastic |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Nickel |
| Current Rating | 150mA |
| Electrical Life | 2000Cycles |
| Lead Free | Lead Free |
| Length | 0.38inch |
| Max Current Rating | 150mA |
| Max Operating Temperature | 85°C |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 2000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Circuits | 2 |
| Number of Positions | 2 |
| Orientation | Straight |
| Package Quantity | 27 |
| Packaging | Rail/Tube |
| Pitch | 0.1inch |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 76 |
| Termination | PC Pins |
| Throw Configuration | SPDT |
| DC Rated Voltage | 30V |
| Washable | No |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 76STC02T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
