
SPDT 3-position rotary DIP switch with a toggle actuator. Features PC pin termination for through-hole mounting and a straight orientation. Offers a 150mA current rating at 30VDC, with electrical and mechanical life rated at 2000 cycles. Constructed with a thermoplastic body and copper alloy contacts plated with gold and nickel. Operates within a temperature range of -40°C to 85°C and is RoHS compliant.
Grayhill 76STC03T technical specifications.
| Actuator Length | 5.08mm |
| Actuator Type | Toggle |
| Body Material | Thermoplastic |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Nickel |
| Current Rating | 150mA |
| Electrical Life | 2000Cycles |
| Length | 0.58inch |
| Max Current Rating | 150mA |
| Max Operating Temperature | 85°C |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 2000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Positions | 3 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Pitch | 0.1inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 76 |
| Termination | PC Pins |
| Throw Configuration | SPDT |
| DC Rated Voltage | 30V |
| Washable | No |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 76STC03T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
