
This 5.08mm DPDT rotary actuator DIP switch has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is rated for a maximum voltage of 30V DC and features a copper alloy contact material with nickel and gold plating. The switch is designed for through-hole mounting with a 2.54mm terminal pitch and PC pin termination. It is available in bulk packaging and is not radiation hardened or RoHS compliant.
Grayhill 76STD01 technical specifications.
| Actuator Length | 5.08mm |
| Contact Material | Copper Alloy |
| Contact Plating | Nickel, Gold |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 30V |
| Mount | Through Hole |
| Number of Positions | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Terminal Pitch | 2.54mm |
| Termination | PC Pins |
| Throw Configuration | DPDT |
| RoHS | Not CompliantNo |
Download the complete datasheet for Grayhill 76STD01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.