
DPDT slide DIP switch featuring 2 circuits and 2 positions per circuit, with a latched actuator type and 5.08mm actuator length. Offers a 0.15A current rating at 30VDC and gold/nickel plated copper alloy contacts. Designed for through-hole mounting with straight PC pins and a 2.54mm terminal pitch. Rated for 2000 electrical and mechanical cycles, operating between -40°C and 85°C.
Grayhill 76STD02T technical specifications.
| Actuator Length | 5.08mm |
| Actuator Type | Toggle |
| Body Material | Thermoplastic |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Nickel |
| Current Rating | 150mA |
| Electrical Life | 2000Cycles |
| Lead Free | Lead Free |
| Length | 0.78inch |
| Max Current Rating | 150mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 2000Cycles |
| Mount | Through Hole |
| Number of Circuits | 2 |
| Number of Positions | 2 |
| Orientation | Straight |
| Package Quantity | 13 |
| Packaging | Rail/Tube |
| Pitch | 0.1inch |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 76 |
| Terminal Pitch | 2.54mm |
| Termination | PC Pins |
| Throw Configuration | DPDT |
| DC Rated Voltage | 30V |
| Washable | No |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 76STD02T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
