
Rotary Coded Switch, SP5T, featuring a 5-position, 1-pole configuration with a 36° index angle and fixed index stops. This switch offers silver and cadmium contacts with gold plating, rated for 200mA at 28V DC and 115V AC. Designed for through-hole, panel mounting with PC pin termination, it boasts a mechanical life of 5000 cycles and operates within a temperature range of -40°C to 85°C. The actuator is a shaft type with a length of 7.98mm.
Grayhill 77P36-01-1-05N technical specifications.
| Actuator Length | 7.98mm |
| Actuator Type | Shaft |
| Contact Material | Silver, Cadmium |
| Contact Plating | Gold |
| Current Rating | 200mA |
| Depth | 0.18inch |
| Index Angle | 36° |
| Index Stops | Fixed |
| Length | 20.45mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 28V |
| Mechanical Life | 5000Cycles |
| Mount | Through Hole, Panel |
| Number of Decks | 1 |
| Number of Poles | 1 |
| Number of Poles per Deck | 1 |
| Number of Positions | 5 |
| Package Quantity | 25 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 77 |
| Termination | PC Pin |
| Throw Configuration | SP5T |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 77P36-01-1-05N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.