This 5-position rotary switch features a flat shaft actuator and a pole throw configuration of SP5T. It has a maximum current rating of 0.2A at 28VDC and a maximum DC voltage rating of 28V. The switch has an electrical life of 25,000 cycles and a throw angle of 36 degrees. It is available with PC pins for termination and can be mounted through a hole or on a panel. The operating temperature range is -40 to 85°C.
Checking distributor stock and pricing after the page loads.
| Actuator Style | Flatted Shaft |
| Pole Throw Configuration | SP5T |
| Max Current Rating | 0.2@28VDCA |
| Max DC Voltage Rating | 28V |
| Electrical Life | 25000Cycles |
| Angle of Throw | 36° |
| Number of Positions | 5 |
| Termination Style | PC Pins |
| Mounting | Panel Mount/Through Hole |
| Body Orientation | Straight |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |