The Grayhill 77P36-01-1-06N-F is a 6-position rotary switch with a SP6T pole throw configuration. It has a maximum current rating of 0.2 amps at 28 volts DC and a maximum DC voltage rating of 28 volts. The switch features a flat shaft actuator style and a panel mount/through hole termination style. It is designed to operate within a temperature range of -40 to 85 degrees Celsius. The switch has an electrical life of 25,000 cycles.
Checking distributor stock and pricing after the page loads.
| Actuator Style | Flatted Shaft |
| Pole Throw Configuration | SP6T |
| Max Current Rating | 0.2@28VDCA |
| Max DC Voltage Rating | 28V |
| Electrical Life | 25000Cycles |
| Angle of Throw | 36° |
| Number of Positions | 6 |
| Termination Style | PC Pins |
| Mounting | Panel Mount/Through Hole |
| Body Orientation | Straight |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |