Rotary switch, Single Pole 7 Throw (SP7T), featuring 7 positions with a 36° index angle and fixed index stops. This through-hole mount component offers PC pin termination with gold-plated silver-cadmium contacts, rated for 0.2A at 28VDC and 115VAC. Operating temperature range is -40°C to 85°C, with a mechanical life of 5000 cycles. Includes a 7.98mm flatted shaft actuator.
Checking distributor stock and pricing after the page loads.
| Actuator Length | 7.98mm |
| Actuator Type | Shaft |
| Contact Material | Silver, Cadmium |
| Contact Plating | Gold |
| Current Rating | 200mA |
| Depth | 0.18inch |
| Index Angle | 36° |
| Index Stops | Fixed |
| Length | 20.45mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 28V |
| Mechanical Life | 5000Cycles |
| Mount | Through Hole, Panel |
| Number of Decks | 1 |
| Number of Poles | 1 |
| Number of Poles per Deck | 1 |
| Number of Positions | 7 |
| Package Quantity | 25 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 77 |
| Termination | PC Pin |
| Throw Configuration | SP7T |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
