The 77P36-01-1-09N-F is a 9-position SP9T rotary switch with a flatted shaft, designed for operation at 28VDC with a maximum current rating of 0.2A. It features a panel mount/through hole termination style and a straight body orientation. The switch has a minimum operating temperature of -40 degrees Celsius and a maximum operating temperature of 85 degrees Celsius. With an electrical life of 25,000 cycles, this switch is suitable for a variety of applications.
Grayhill 77P36-01-1-09N-F technical specifications.
| Actuator Style | Flatted Shaft |
| Pole Throw Configuration | SP9T |
| Max Current Rating | 0.2@28VDCA |
| Max DC Voltage Rating | 28V |
| Electrical Life | 25000Cycles |
| Angle of Throw | 36° |
| Number of Positions | 9 |
| Termination Style | PC Pins |
| Mounting | Panel Mount/Through Hole |
| Body Orientation | Straight |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Grayhill 77P36-01-1-09N-F to view detailed technical specifications.
No datasheet is available for this part.