
Rotary switch, Single Pole 10 Throw (SP10T), featuring 10 positions with a 36° index angle and continuous index stops. This electromechanical component offers a 200mA current rating at 28VDC and 115VAC, with silver, cadmium contacts and gold plating. Designed for through-hole and panel mounting, it includes 10 flatted shaft actuator and PC pin terminations, with a mechanical life of 5000 cycles. Operating temperature range is -40°C to 85°C.
Grayhill 77P36-01-1-10N technical specifications.
| Actuator Length | 7.98mm |
| Actuator Type | Shaft |
| Contact Material | Silver, Cadmium |
| Contact Plating | Gold |
| Current Rating | 200mA |
| Depth | 0.18inch |
| Index Angle | 36° |
| Index Stops | Continuous |
| Length | 20.45mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 28V |
| Mechanical Life | 5000Cycles |
| Mount | Through Hole, Panel |
| Number of Decks | 1 |
| Number of Poles | 1 |
| Number of Poles per Deck | 1 |
| Number of Positions | 10 |
| Package Quantity | 25 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 77 |
| Termination | PC Pin |
| Throw Configuration | SP10T |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 77P36-01-1-10N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
