The 77P36-01-1-10N-F is a 10-position SPST rotary switch with a flat shaft and PC pin termination. It has a maximum current rating of 0.2A at 28VDC and an electrical life of 25,000 cycles. The switch operates over a temperature range of -40 to 85°C and features a straight body orientation. It is designed for panel mount or through-hole mounting.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Grayhill 77P36-01-1-10N-F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Style | Flatted Shaft |
| Pole Throw Configuration | SP10T |
| Max Current Rating | 0.2@28VDCA |
| Max DC Voltage Rating | 28V |
| Electrical Life | 25000Cycles |
| Angle of Throw | 36° |
| Number of Positions | 10 |
| Termination Style | PC Pins |
| Mounting | Panel Mount/Through Hole |
| Body Orientation | Straight |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Grayhill 77P36-01-1-10N-F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.