The 77PT36-01-2-04N is a 4-position rotary switch with a DP4T pole throw configuration, rated for a maximum current of 0.2 amps at 28 volts DC. It features a flat shaft actuator style and a panel mount/through hole termination style. The switch has an electrical life of 25,000 cycles and an operating temperature range of -40 to 85 degrees Celsius. It is designed for use in applications where a high level of reliability and durability is required.
Checking distributor stock and pricing after the page loads.
| Actuator Style | Flatted Shaft |
| Pole Throw Configuration | DP4T |
| Max Current Rating | 0.2@28VDCA |
| Max DC Voltage Rating | 28V |
| Electrical Life | 25000Cycles |
| Angle of Throw | 36° |
| Number of Positions | 4 |
| Termination Style | PC Pins |
| Mounting | Panel Mount/Through Hole |
| Body Orientation | Straight |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |