
Rotary coded switch featuring a 36° index angle with 4 fixed positions. This single-pole, single-throw (SPST) switch offers a 200mA current rating and a 28V DC voltage rating, with an AC voltage rating of 115V. Constructed with silver and cadmium contacts and gold plating, it boasts a mechanical life of 5000 cycles. The through-hole, panel-mount design includes a 7.98mm shaft actuator and PC pin termination.
Grayhill 77SP36-01-1-04N technical specifications.
| Actuator Length | 7.98mm |
| Actuator Type | Shaft |
| Contact Material | Silver, Cadmium |
| Contact Plating | Gold |
| Current Rating | 200mA |
| Depth | 0.18inch |
| Index Angle | 36° |
| Index Stops | Fixed |
| Length | 20.45mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 28V |
| Mechanical Life | 5000Cycles |
| Mount | Through Hole, Panel |
| Number of Decks | 1 |
| Number of Poles | 1 |
| Number of Poles per Deck | 1 |
| Number of Positions | 4 |
| Package Quantity | 25 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 77 |
| Termination | PC Pin |
| Throw Configuration | SP4T |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 77SP36-01-1-04N to view detailed technical specifications.
No datasheet is available for this part.