The Grayhill 77SP36-01-1-04N-F is a SP4T rotary switch with a flatted shaft and 4 positions. It features a 36° angle of throw and a maximum current rating of 0.2A at 28VDC. This switch has a maximum DC voltage rating of 28V and an electrical life of 25,000 cycles. It is designed for panel mount or through hole mounting and has a straight body orientation. The operating temperature range is from -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
| Actuator Style | Flatted Shaft |
| Pole Throw Configuration | SP4T |
| Max Current Rating | 0.2@28VDCA |
| Max DC Voltage Rating | 28V |
| Electrical Life | 25000Cycles |
| Angle of Throw | 36° |
| Number of Positions | 4 |
| Termination Style | PC Pins |
| Mounting | Panel Mount/Through Hole |
| Body Orientation | Straight |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |