Rotary switch, SP5T, 5 positions, 1 pole per deck, 1 deck, 36° index angle with fixed stops. Features a 5 flatted shaft actuator with 7.98mm length and PC pin termination. Rated for 0.2A at 28VDC and 115VAC, with silver cadmium contact material and gold plating. Operates within a -40°C to 85°C temperature range, offering a mechanical life of 5000 cycles. Mounts via through-hole or panel, with RoHS compliance.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Grayhill 77SP36-01-1-05N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Length | 7.98mm |
| Actuator Type | Shaft |
| Contact Material | Silver, Cadmium |
| Contact Plating | Gold |
| Current Rating | 200mA |
| Index Angle | 36° |
| Index Stops | Fixed |
| Length | 20.45mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 28V |
| Mechanical Life | 5000Cycles |
| Mount | Through Hole, Panel |
| Number of Decks | 1 |
| Number of Poles | 1 |
| Number of Poles per Deck | 1 |
| Number of Positions | 5 |
| Package Quantity | 25 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 77 |
| Termination | PC Pin |
| Throw Configuration | SP5T |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 77SP36-01-1-05N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.