
Rotary switch with SP6T throw configuration, featuring 6 positions and a 36° index angle. This single-deck, single-pole switch offers silver, cadmium contacts with gold plating and a 200mA current rating at 28VDC. Designed for through-hole, panel mounting with PC pin termination, it boasts a mechanical life of 5000 cycles and operates within a -40°C to 85°C temperature range. The 7.98mm flatted shaft actuator facilitates precise positioning.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Grayhill 77SP36-01-1-06N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Length | 7.98mm |
| Actuator Type | Shaft |
| Contact Material | Silver, Cadmium |
| Contact Plating | Gold |
| Current Rating | 200mA |
| Index Angle | 36° |
| Index Stops | Fixed |
| Length | 20.45mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 28V |
| Mechanical Life | 5000Cycles |
| Mount | Through Hole, Panel |
| Number of Decks | 1 |
| Number of Poles | 1 |
| Number of Poles per Deck | 1 |
| Number of Positions | 6 |
| Package Quantity | 25 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 77 |
| Termination | PC Pin |
| Throw Configuration | SP6T |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 77SP36-01-1-06N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
