
Rotary switch, SP8T, 8 positions, 1 pole per deck, 1 deck. Features a flatted shaft actuator with 7.98mm length and PC pin termination. Rated for 0.2A at 28VDC and 115VAC, with silver/cadmium contacts and gold plating. Offers 36° index angle and fixed index stops, with a mechanical life of 5000 cycles. Mounts via through-hole or panel, operating between -40°C and 85°C.
Sign in to ask questions about the Grayhill 77SP36-01-1-08N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Grayhill 77SP36-01-1-08N technical specifications.
| Actuator Length | 7.98mm |
| Actuator Type | Shaft |
| Contact Material | Silver, Cadmium |
| Contact Plating | Gold |
| Current Rating | 200mA |
| Index Angle | 36° |
| Index Stops | Fixed |
| Length | 20.45mm |
| Max Operating Temperature | 85°C |
| Mechanical Life | 5000Cycles |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole, Panel |
| Number of Decks | 1 |
| Number of Poles | 1 |
| Number of Poles per Deck | 1 |
| Number of Positions | 8 |
| Package Quantity | 25 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 77 |
| Termination | PC Pin |
| Throw Configuration | SP8T |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 77SP36-01-1-08N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.