
Rotary switch featuring a single pole, nine positions (SP9T) configuration with a 36° index angle and fixed index stops. This through-hole mount component offers PC pin termination with gold-plated silver-cadmium contacts, rated for 200mA at 28VDC and 115VAC. Designed for a mechanical life of 5000 cycles, it operates within a temperature range of -40°C to 85°C. The flatted shaft actuator extends 7.98mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Grayhill 77SP36-01-1-09N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Length | 7.98mm |
| Actuator Type | Shaft |
| Contact Material | Silver, Cadmium |
| Contact Plating | Gold |
| Current Rating | 200mA |
| Depth | 0.18inch |
| Index Angle | 36° |
| Index Stops | Fixed |
| Length | 20.45mm |
| Max Operating Temperature | 85°C |
| Mechanical Life | 5000Cycles |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole, Panel |
| Number of Decks | 1 |
| Number of Poles | 1 |
| Number of Poles per Deck | 1 |
| Number of Positions | 9 |
| Package Quantity | 25 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 77 |
| Termination | PC Pin |
| Throw Configuration | SP9T |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 77SP36-01-1-09N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.