Rotary switch featuring a 10-position, single-pole, single-throw (SP10T) configuration with a 36° index angle and continuous index stops. This electromechanical component offers a 200mA current rating at 28VDC and 115VAC, with silver, cadmium contacts and gold plating. Designed for through-hole and panel mounting, it includes a 7.98mm flatted shaft actuator and PC pin terminations. Operating across a -40°C to 85°C temperature range, this RoHS compliant switch boasts a mechanical life of 5000 cycles.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Grayhill 77SP36-01-1-10N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Length | 7.98mm |
| Actuator Type | Shaft |
| Contact Material | Silver, Cadmium |
| Contact Plating | Gold |
| Contact Style | Non-Shorting |
| Current Rating | 200mA |
| Depth | 0.18inch |
| Index Angle | 36° |
| Index Stops | Continuous |
| Lead Free | Lead Free |
| Length | 20.45mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 28V |
| Mechanical Life | 5000Cycles |
| Mount | Through Hole, Panel |
| Number of Decks | 1 |
| Number of Poles | 1 |
| Number of Poles per Deck | 1 |
| Number of Positions | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 77 |
| Termination | PC Pin |
| Throw Configuration | SP10T, SP |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 77SP36-01-1-10N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
