
This Grayhill 77SPT36-01-1-02N is a SPDT rotary switch with a DC rated voltage of 28V and an AC voltage rating of 115V. It features a silver and cadmium contact material with a gold plating and a shaft actuator type. The switch is lead free and RoHS compliant, with a package quantity of 25 units. It has a through hole and panel mount design, with a length of 20.45mm and a depth of 0.18inch.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Grayhill 77SPT36-01-1-02N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Length | 7.98mm |
| Actuator Type | Shaft |
| Contact Material | Silver, Cadmium |
| Contact Plating | Gold |
| Current Rating | 200mA |
| Depth | 0.18inch |
| Index Angle | 36° |
| Index Stops | Fixed |
| Lead Free | Lead Free |
| Length | 20.45mm |
| Mount | Through Hole, Panel |
| Number of Decks | 1 |
| Number of Poles | 1 |
| Number of Poles per Deck | 1 |
| Number of Positions | 2 |
| Package Quantity | 25 |
| RoHS Compliant | Yes |
| Series | 77 |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 77SPT36-01-1-02N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
