The Grayhill 77SPT36-01-1-06N-F is a SP6T rotary switch with a flatted shaft actuator style. It has a maximum current rating of 0.2 amps at 28 volts DC and a maximum DC voltage rating of 28 volts. The switch is designed for electrical life of 25,000 cycles and has a 36° angle of throw. It features 6 positions and is terminated with PC pins. The switch is suitable for panel mount or through hole mounting and has a straight body orientation. It operates over a temperature range of -40 to 85°C.
Grayhill 77SPT36-01-1-06N-F technical specifications.
| Actuator Style | Flatted Shaft |
| Pole Throw Configuration | SP6T |
| Max Current Rating | 0.2@28VDCA |
| Max DC Voltage Rating | 28V |
| Electrical Life | 25000Cycles |
| Angle of Throw | 36° |
| Number of Positions | 6 |
| Termination Style | PC Pins |
| Mounting | Panel Mount/Through Hole |
| Body Orientation | Straight |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Grayhill 77SPT36-01-1-06N-F to view detailed technical specifications.
No datasheet is available for this part.