Illuminated rotary coded switch featuring a 10-position, single-pole, single-throw (SP10T) configuration with a 36° index angle and continuous index stops. This through-hole mount component offers a 200mA current rating at 28V DC and 115V AC, with silver and cadmium contacts plated in gold and silver for non-shorting operation. Designed for a mechanical life of 25,000 cycles, it operates within a temperature range of -40°C to 85°C and includes a 7.98mm shaft actuator.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Grayhill 77SPT36-01-1-10N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Length | 7.98mm |
| Actuator Type | Shaft |
| Contact Material | Silver, Cadmium |
| Contact Plating | Gold, Silver |
| Contact Style | Non-Shorting |
| Current Rating | 200mA |
| Depth | 0.18inch |
| Illumination Type | Illuminated |
| Index Angle | 36° |
| Index Stops | Continuous |
| Lead Free | Lead Free |
| Length | 20.45mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 28V |
| Mechanical Life | 25000Cycles |
| Mount | Through Hole, Panel |
| Number of Decks | 1 |
| Number of Poles | 1 |
| Number of Poles per Deck | 1 |
| Number of Positions | 10 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 77 |
| Termination | PC Pin |
| Throw Configuration | SP10T, SP |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 77SPT36-01-1-10N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
