Switch Rotary SP10T 10 Flatted Shaft PC Pins 0.2A 28VDC
Grayhill 77SPT36-01-1-10N-C technical specifications.
| Actuator Style | Flatted Shaft |
| Pole Throw Configuration | SP10T |
| Max Current Rating | 0.2@28VDCA |
| Max DC Voltage Rating | 28V |
| Electrical Life | 25000Cycles |
| Angle of Throw | 36° |
| Number of Positions | 10 |
| Termination Style | PC Pins |
| Mounting | Panel Mount/Through Hole |
| Body Orientation | Straight |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
Download the complete datasheet for Grayhill 77SPT36-01-1-10N-C to view detailed technical specifications.
No datasheet is available for this part.