
Rotary coded switch featuring a 10-position, SP10T throw configuration with a 36° index angle and fixed index stops. This illuminated switch offers a 200mA current rating and a 115V AC / 28V DC voltage rating. It includes a 7.98mm shaft actuator, silver/cadmium contacts with gold plating, and PC pin termination. Designed for through-hole, panel mounting, this single-deck, single-pole switch is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Grayhill 77SPT36-01-1-10N-F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Length | 7.98mm |
| Actuator Type | Shaft |
| Contact Material | Silver, Cadmium |
| Contact Plating | Gold |
| Current Rating | 200mA |
| Depth | 0.18inch |
| Illumination Type | Illuminated |
| Index Angle | 36° |
| Index Stops | Fixed |
| Lead Free | Lead Free |
| Length | 20.45mm |
| Mount | Through Hole, Panel |
| Number of Decks | 1 |
| Number of Poles | 1 |
| Number of Poles per Deck | 1 |
| Number of Positions | 10 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 77 |
| Termination | PC Pin |
| Throw Configuration | SP10T |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 77SPT36-01-1-10N-F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
