
The 77SPT36-01-2-05N is a 2-position, 5-position DP5T rotary switch with a silver-cadmium contact material and gold plating. It has a current rating of 200mA and a DC rated voltage of 28V. The switch is designed for through hole and panel mount applications and is RoHS compliant. It features a shaft actuator with a 36° index angle and fixed index stops. The switch measures 20.45mm in length and 0.18inch in depth.
Grayhill 77SPT36-01-2-05N technical specifications.
| Actuator Length | 7.98mm |
| Actuator Type | Shaft |
| Contact Material | Silver, Cadmium |
| Contact Plating | Gold |
| Current Rating | 200mA |
| Depth | 0.18inch |
| Index Angle | 36° |
| Index Stops | Fixed |
| Lead Free | Lead Free |
| Length | 20.45mm |
| Mount | Through Hole, Panel |
| Number of Decks | 1 |
| Number of Poles | 2 |
| Number of Poles per Deck | 2 |
| Number of Positions | 5 |
| RoHS Compliant | Yes |
| Series | 77 |
| Termination | PC Pin |
| Throw Configuration | DP5T |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 77SPT36-01-2-05N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
