
2-position SPST slide DIP switch with gold/nickel plated copper alloy contacts. Features a 1.27mm standard slide actuator, through-hole mounting with 2.54mm terminal pitch, and PC pin termination. Rated for 150mA at 30V DC, with an electrical and mechanical life of 2000 cycles. Operates within a temperature range of -40°C to 85°C.
Grayhill 78B02 technical specifications.
| Actuator Length | 1.27mm |
| Actuator Type | Slide (Standard) |
| Body Material | Thermoplastic |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Nickel |
| Electrical Life | 2000Cycles |
| Lead Free | Contains Lead |
| Max Current Rating | 150mA |
| Max Operating Temperature | 85°C |
| Mechanical Life | 2000Cycles |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 30V |
| Mount | Through Hole |
| Number of Positions | 2 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | 78 |
| Terminal Pitch | 2.54mm |
| Termination | PC Pins |
| Throw Configuration | SPST |
| DC Rated Voltage | 30V |
| Washable | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Grayhill 78B02 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
