
2-position SPST rotary & slide actuator DIP switch featuring PC pin termination and 2.54mm terminal pitch for through-hole mounting. Offers a 150mA max current rating and 30VDC max voltage rating with gold/nickel plated copper alloy contacts. Designed for 2000 cycles of electrical and mechanical life, operating within a -40°C to 85°C temperature range. Thermoplastic body construction with a standard slide actuator.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Grayhill 78B02S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Length | 1.27mm |
| Actuator Type | Slide (Standard) |
| Body Material | Thermoplastic |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Nickel |
| Electrical Life | 2000Cycles |
| Lead Free | Contains Lead |
| Max Current Rating | 150mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 2000Cycles |
| Mount | Through Hole |
| Number of Positions | 2 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | 78 |
| Terminal Pitch | 2.54mm |
| Termination | PC Pins |
| Throw Configuration | SPST |
| DC Rated Voltage | 30V |
| Washable | Yes |
| RoHS | Not CompliantNo |
Download the complete datasheet for Grayhill 78B02S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
