
This 2-position slide actuator switch from Grayhill features a plastic body with copper alloy and brass contacts plated with gold and nickel. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The switch is rated for 30V DC and 150mA, with an electrical life of 10,000 cycles and a mechanical life of 2,000 cycles. It is lead-free and RoHS compliant, packaged in rail/Tube format.
Grayhill 78B02SRAT technical specifications.
| Actuator Type | Slide (Standard) |
| Body Material | Plastic |
| Contact Material | Copper Alloy, Brass |
| Contact Plating | Gold, Nickel |
| Electrical Life | 10000Cycles |
| Lead Free | Lead Free |
| Max Current Rating | 150mA |
| Max Operating Temperature | 85°C |
| Mechanical Life | 2000Cycles |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 30V |
| Mount | Through Hole |
| Number of Positions | 2 |
| Orientation | Right Angle |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 78 |
| Termination | PC Pins |
| Throw Configuration | SPST |
| DC Rated Voltage | 30V |
| Washable | Yes |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 78B02SRAT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
