
4-position SPST DIP switch with a slide actuator, featuring PC pin termination for through-hole mounting. Rated for 0.15A and 30VDC, it offers a mechanical life of 2000 cycles per switch and an electrical life of 10000 cycles. Constructed with a plastic body and copper alloy/brass contacts plated with gold and nickel, this RoHS compliant component operates within a temperature range of -40°C to 85°C. The 2.54mm pitch and right-angle orientation facilitate efficient PCB integration.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Grayhill 78B04SRAT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Type | Slide (Standard) |
| Body Material | Plastic |
| Contact Material | Copper Alloy, Brass |
| Contact Plating | Gold, Nickel |
| Current Rating | 150mA |
| Electrical Life | 10000Cycles |
| Lead Free | Lead Free |
| Length | 0.48inch |
| Max Current Rating | 150mA |
| Max Operating Temperature | 85°C |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 2000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Positions | 4 |
| Orientation | Right Angle |
| Package Quantity | 21 |
| Packaging | Rail/Tube |
| Pitch | 0.1inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 78 |
| Termination | PC Pins |
| Throw Configuration | SPST |
| DC Rated Voltage | 30V |
| Washable | Yes |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 78B04SRAT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
