
SPST DIP switch featuring a raised slide actuator with 5 positions. Offers a 0.15A current rating and 30VDC voltage rating, with a terminal pitch of 2.54mm for through-hole mounting. Constructed with a thermoplastic body and copper alloy contacts plated with gold and nickel, providing an electrical and mechanical life of 2000 cycles per switch. Operating temperature range is -40°C to 85°C.
Grayhill 78B05 technical specifications.
| Actuator Length | 1.27mm |
| Actuator Type | Slide (Standard) |
| Body Material | Thermoplastic |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Nickel |
| Electrical Life | 2000Cycles |
| Height | 6.22mm |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Mechanical Life | 2000Cycles |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 30V |
| Mount | Through Hole |
| Number of Positions | 5 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | 78 |
| Terminal Pitch | 2.54mm |
| Termination | PC Pins |
| Throw Configuration | SPST |
| DC Rated Voltage | 30V |
| Washable | No |
| Width | 14.7mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Grayhill 78B05 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
