
6-position, SPST slide DIP switch with a right-angle, through-hole mount. Features copper alloy and brass contacts with gold and nickel plating, rated for 150mA at 30V DC. Operates within a temperature range of -40°C to 85°C, offering 10,000 electrical cycles and 2,000 mechanical cycles. This RoHS compliant component has a 0.1-inch pitch and a plastic body.
Sign in to ask questions about the Grayhill 78B06RAT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Grayhill 78B06RAT technical specifications.
| Actuator Type | Slide (Standard) |
| Body Material | Plastic |
| Contact Material | Copper Alloy, Brass |
| Contact Plating | Gold, Nickel |
| Current Rating | 150mA |
| Electrical Life | 10000Cycles |
| Lead Free | Lead Free |
| Length | 0.68inch |
| Max Current Rating | 150mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 2000Cycles |
| Mount | Through Hole |
| Number of Positions | 6 |
| Orientation | Right Angle |
| Packaging | Rail/Tube |
| Pitch | 0.1inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 78 |
| Termination | PC Pins |
| Throw Configuration | SPST |
| DC Rated Voltage | 30V |
| Washable | No |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 78B06RAT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
