SPST DIP switch featuring a raised slide actuator for 7 positions. Offers a 0.15A DC current rating at 30VDC with gold/nickel plated copper alloy contacts. Designed for through-hole mounting with a 2.54mm terminal pitch and PC pin termination. Provides a mechanical and electrical life of 2000 cycles per switch, operating within a temperature range of -40°C to 85°C. Thermoplastic body construction ensures durability, and the switch is washable and RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Grayhill 78B07S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Length | 1.27mm |
| Actuator Type | Slide (Standard) |
| Body Material | Thermoplastic |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Nickel |
| Depth | 19.8mm |
| Electrical Life | 2000Cycles |
| Height | 8mm |
| Lead Free | Contains Lead |
| Length | 9.65mm |
| Max Operating Temperature | 85°C |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 2000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Positions | 7 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | 78 |
| Terminal Pitch | 2.54mm |
| Termination | PC Pin |
| Throw Configuration | SPST |
| DC Rated Voltage | 30V |
| Washable | Yes |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 78B07S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.