
Seven-position SPST slide DIP switch with latched actuation. Features gold/nickel plated copper alloy contacts, rated for 0.15A and 30VDC. Through-hole mounting with straight PC pin termination and a 2.54mm terminal pitch. Operates within a -40°C to 85°C temperature range with a mechanical and electrical life of 2000 cycles. Thermoplastic body construction, RoHS compliant.
Grayhill 78B07T technical specifications.
| Actuator Length | 1.27mm |
| Actuator Type | Slide (Standard) |
| Body Material | Thermoplastic |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Nickel |
| Depth | 9.65mm |
| Electrical Life | 2000Cycles |
| Height | 8mm |
| Lead Free | Lead Free |
| Length | 19.81mm |
| Max Current Rating | 150mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 2000Cycles |
| Mount | Through Hole |
| Number of Circuits | 7 |
| Number of Positions | 7 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 78 |
| Terminal Pitch | 2.54mm |
| Termination | PC Pins |
| Throw Configuration | SPST |
| DC Rated Voltage | 30V |
| Washable | No |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 78B07T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
