
8-position, SPST slide DIP switch featuring a right-angle, through-hole mount with a 0.1-inch terminal pitch. This component utilizes copper alloy and brass contacts with gold and nickel plating, rated for 30V DC and 150mA. It offers an electrical life of 10,000 cycles and a mechanical life of 2,000 cycles, operating within a temperature range of -40°C to 85°C. Constructed with a plastic body, it is RoHS compliant and lead-free.
Grayhill 78B08RAT technical specifications.
| Actuator Type | Slide (Standard) |
| Body Material | Plastic |
| Contact Material | Copper Alloy, Brass |
| Contact Plating | Gold, Nickel |
| Current Rating | 150mA |
| Electrical Life | 10000Cycles |
| Lead Free | Lead Free |
| Length | 0.88inch |
| Max Current Rating | 150mA |
| Max Operating Temperature | 85°C |
| Mechanical Life | 2000Cycles |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 30V |
| Mount | Through Hole |
| Number of Positions | 8 |
| Orientation | Right Angle |
| Packaging | Rail/Tube |
| Pitch | 0.1inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 78 |
| Terminal Pitch | 2.54mm |
| Termination | PC Pins |
| Throw Configuration | SPST |
| DC Rated Voltage | 30V |
| Washable | No |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 78B08RAT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
