
This 8-position slide actuator DIP switch features a thermoplastic body with copper alloy contacts plated with gold, and is rated for 2000 cycles of electrical and mechanical life. It operates within a temperature range of -40°C to 85°C and is packaged in a rail or tube. The switch has a DC rated voltage of 30V and is not RoHS compliant. It is designed for through-hole mounting and has a vertical orientation.
Grayhill 78B08S technical specifications.
| Actuator Type | Slide (Standard) |
| Body Material | Thermoplastic |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Electrical Life | 2000Cycles |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Mechanical Life | 2000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Positions | 8 |
| Orientation | Vertical |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | 78 |
| Termination | PC Pin |
| Throw Configuration | SPST |
| DC Rated Voltage | 30V |
| Washable | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Grayhill 78B08S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
