
This 8-position DIP switch features a copper alloy contact material with nickel and gold plating, and a maximum operating temperature range of -40°C to 85°C. It has a maximum voltage rating of 30V DC and a terminal pitch of 2.54mm. The switch is packaged in a rail or tube format and has a straight orientation. It is designed for through-hole mounting and has a throw configuration of SPST.
Grayhill 78B08SRA technical specifications.
| Actuator Length | 1.27mm |
| Contact Material | Copper Alloy |
| Contact Plating | Nickel, Gold |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 30V |
| Mount | Through Hole |
| Number of Positions | 8 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Terminal Pitch | 2.54mm |
| Termination | PC Pins |
| Throw Configuration | SPST |
| RoHS | Not Compliant |
Download the complete datasheet for Grayhill 78B08SRA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
