
Eight-position SPST slide DIP switch with latched actuation. Features gold/nickel plated copper alloy contacts, rated for 0.15A at 30VDC. Through-hole, right-angle mounting with 0.1-inch pitch (2.54mm) PC pin termination. Operates across a -40°C to 85°C temperature range with a 10,000-cycle electrical life. RoHS compliant and washable.
Grayhill 78B08SRAT technical specifications.
| Actuator Type | Slide (Standard) |
| Body Material | Plastic |
| Contact Material | Copper Alloy, Brass |
| Contact Plating | Gold, Nickel |
| Current Rating | 150mA |
| Electrical Life | 10000Cycles |
| Lead Free | Lead Free |
| Length | 0.88inch |
| Max Current Rating | 150mA |
| Max Operating Temperature | 85°C |
| Mechanical Life | 2000Cycles |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 30V |
| Mount | Through Hole |
| Number of Positions | 8 |
| Orientation | Right Angle |
| Package Quantity | 12 |
| Packaging | Rail/Tube |
| Pitch | 0.1inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 78 |
| Terminal Pitch | 2.54mm |
| Termination | PC Pins |
| Throw Configuration | SPST |
| DC Rated Voltage | 30V |
| Washable | Yes |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 78B08SRAT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
