
This 9-position slide DIP switch from Grayhill features a thermoplastic body and copper alloy contacts with gold plating. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The switch is rated for 2000 cycles and is RoHS compliant. It is available in a through-hole package and is washable.
Grayhill 78B09S technical specifications.
| Actuator Type | Slide (Standard) |
| Body Material | Thermoplastic |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Electrical Life | 2000Cycles |
| Height | 6.22mm |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Mechanical Life | 2000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Positions | 9 |
| Orientation | Vertical |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | 78 |
| Termination | PC Pin |
| Throw Configuration | SPST |
| DC Rated Voltage | 30V |
| Washable | Yes |
| Width | 24.9mm |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 78B09S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
