
This 10-position slide actuator DIP switch is designed for applications requiring high-reliability electrical switching. It features a plastic body with copper alloy and brass contacts plated with gold and nickel. The switch has a maximum operating temperature range of -40°C to 85°C and a maximum current rating of 150mA. It is rated for 30V DC and has a mechanical life of 2000 cycles. The switch is lead-free and RoHS compliant, making it suitable for use in a variety of applications.
Grayhill 78B10RAT technical specifications.
| Actuator Type | Slide (Standard) |
| Body Material | Plastic |
| Contact Material | Copper Alloy, Brass |
| Contact Plating | Gold, Nickel |
| Electrical Life | 10000Cycles |
| Lead Free | Lead Free |
| Max Current Rating | 150mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 2000Cycles |
| Mount | Through Hole |
| Number of Positions | 10 |
| Orientation | Right Angle |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 78 |
| Termination | PC Pins |
| Throw Configuration | SPST |
| DC Rated Voltage | 30V |
| Washable | No |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 78B10RAT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
