
This 10-position slide actuator DIP switch is rated for 30V DC and has a maximum operating temperature of 85°C. It features a thermoplastic body and copper alloy contacts with gold and nickel plating. The switch is available in a rail or tube packaging and has a mechanical life of 2000 cycles. It is not RoHS compliant and contains lead.
Grayhill 78B10S technical specifications.
| Actuator Length | 1.27mm |
| Actuator Type | Slide (Standard) |
| Body Material | Thermoplastic |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Nickel |
| Electrical Life | 2000Cycles |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 2000Cycles |
| Mount | Through Hole |
| Number of Positions | 10 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | 78 |
| Terminal Pitch | 2.54mm |
| Termination | PC Pin |
| Throw Configuration | SPST |
| DC Rated Voltage | 30V |
| Washable | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Grayhill 78B10S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
