
10-position SPST slide DIP switch with vertical actuation and right-angle orientation. Features gold/nickel plated copper alloy and brass contacts, rated for 0.15A and 30VDC, with a 0.1-inch pitch and 2.54mm terminal pitch. Through-hole mounting with straight PC pins, this washable switch offers 10,000 electrical cycles and 2,000 mechanical cycles. Operates within a -40°C to 85°C temperature range and is RoHS compliant and lead-free.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Grayhill 78B10SRAT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Type | Slide (Standard) |
| Body Material | Plastic |
| Contact Material | Copper Alloy, Brass |
| Contact Plating | Gold, Nickel |
| Current Rating | 150mA |
| Electrical Life | 10000Cycles |
| Lead Free | Lead Free |
| Length | 1.08inch |
| Max Current Rating | 150mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 2000Cycles |
| Mount | Through Hole |
| Number of Positions | 10 |
| Orientation | Right Angle |
| Package Quantity | 9 |
| Packaging | Rail/Tube |
| Pitch | 0.1inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 78 |
| Terminal Pitch | 2.54mm |
| Termination | PC Pins |
| Throw Configuration | SPST |
| DC Rated Voltage | 30V |
| Washable | Yes |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 78B10SRAT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
