
10-position SPST slide DIP switch with a latched actuator. Features a 0.15A contact current rating and 30VDC maximum voltage rating. Thermoplastic body with gold-plated copper alloy contacts and PC pin termination for through-hole PCB mounting. Offers a 2.54mm terminal pitch and a mechanical/electrical life of 2000 cycles. Operates within a temperature range of -40°C to 85°C and is RoHS compliant and washable.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Grayhill 78B10ST datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Length | 1.27mm |
| Actuator Type | Slide (Standard) |
| Body Material | Thermoplastic |
| Contact Current Rating | 150mA |
| Contact Material | Copper Alloy, Gold |
| Contact Plating | Gold, Nickel |
| Electrical Life | 2000Cycles |
| Lead Free | Lead Free |
| Max Current Rating | 150mA |
| Max Operating Temperature | 85°C |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 2000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Number of Positions | 10 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 78 |
| Terminal Pitch | 2.54mm |
| Termination | PC Pins |
| Throw Configuration | SPST |
| DC Rated Voltage | 30V |
| Washable | Yes |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 78B10ST to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
